Part Details for 3-794677-8 by TE Connectivity
Overview of 3-794677-8 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-794677-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3004
|
Newark | 8Pos Micro Mnl Assy, r/A, thru |Amp Te Connectivity 3-794677-8 RoHS: Not Compliant Min Qty: 2574 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
A144925-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1171 In Stock |
|
$1.1888 / $2.3300 | Buy Now |
DISTI #
3-794677-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port - Trays (Alt: 3-794677-8) RoHS: Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$0.8749 / $1.1316 | Buy Now |
DISTI #
571-3-794677-8
|
Mouser Electronics | Pin & Socket Connectors 8POS MICRO MNL ASSY,R/A,THRU RoHS: Compliant | 1796 |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
V99:2348_11833640
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 3mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2130 | Americas - 402 |
|
$0.8152 / $0.9412 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2574 Package Multiple: 2574 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.1200 | Buy Now |
DISTI #
AMP3-794677-8
|
Heilind Electronics | 8POS MICRO MNL ASSY,R/A,THRU | Americas - 0 in Stock |
|
$1.2420 / $1.4195 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant |
2549 In Stock |
|
$1.1600 / $1.7800 | Buy Now |
DISTI #
70331298
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2330 | Americas - 2525 |
|
$1.4941 / $2.0941 | Buy Now |
DISTI #
59164941
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2130 | Americas - 402 |
|
$0.8152 / $0.9412 | Buy Now |
Part Details for 3-794677-8
3-794677-8 CAD Models
3-794677-8 Part Data Attributes
|
3-794677-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794677-8
TE Connectivity
(3-794677-8) 8POS MICRO MNL ASSY,R/A,THRU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.455 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .695 N |
Alternate Parts for 3-794677-8
This table gives cross-reference parts and alternative options found for 3-794677-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794677-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-794622-8 | TE Connectivity | Check for Price | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | 3-794677-8 vs 3-794622-8 |
2-1445100-8 | TE Connectivity | $2.6571 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | 3-794677-8 vs 2-1445100-8 |
2-1445098-8 | TE Connectivity | $2.2040 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | 3-794677-8 vs 2-1445098-8 |
3-794634-8 | TE Connectivity | Check for Price | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | 3-794677-8 vs 3-794634-8 |
3-794678-8 | TE Connectivity | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | 3-794677-8 vs 3-794678-8 |