-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794630-8) 08P MICRO MNL ASSY VRT HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3024
|
Newark | Plug & Socket Connector, Plug, 8 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794630-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$0.6290 | Buy Now |
DISTI #
A33222-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
11830 In Stock |
|
$0.8031 / $1.4400 | Buy Now |
DISTI #
3-794630-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 3-794630-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 188 |
|
$0.5667 | Buy Now |
DISTI #
16M3024
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 16M3024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 899 Partner Stock |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
571-3-794630-8
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 8 POS TIN DUAL RoHS: Compliant | 3821 |
|
$0.7610 / $1.2400 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 8 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2914Tray |
|
$0.5100 / $0.6200 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 8 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1926Box |
|
$0.7550 / $0.9250 | Buy Now |
DISTI #
AMP3-794630-8
|
Heilind Electronics | 08P MICRO MNL ASSY VRT HDR LF | Americas - 5754 in Stock |
|
$0.8391 / $0.9590 | Buy Now |
|
Onlinecomponents.com | 08P MICRO MNL ASSY VRT HDR LF RoHS: Compliant |
10983 In Stock |
|
$0.6140 / $0.9550 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 8 |
|
$0.9308 / $1.1169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794630-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794630-8
TE Connectivity
(3-794630-8) 08P MICRO MNL ASSY VRT HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |
This table gives cross-reference parts and alternative options found for 3-794630-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794630-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794622-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794630-8 vs 3-794622-8 |
3-794633-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794630-8 vs 3-794633-8 |
2-1445095-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794630-8 vs 2-1445095-8 |
3-794634-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794630-8 vs 3-794634-8 |
2-1445096-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794630-8 vs 2-1445096-8 |
2-1445051-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794630-8 vs 2-1445051-8 |
2-1445098-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794630-8 vs 2-1445098-8 |
794615-8 | Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 3-794630-8 vs 794615-8 |
2-1445089-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794630-8 vs 2-1445089-8 |