Part Details for 3-794619-8 by TE Connectivity
Overview of 3-794619-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-794619-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6369
|
Newark | Pin & Socket Connectors 08P Micro Mnl Assy R/A |Amp Te Connectivity 3-794619-8 RoHS: Not Compliant Min Qty: 1287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 | Buy Now |
DISTI #
A115190-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2262 In Stock |
|
$0.9481 / $1.8900 | Buy Now |
DISTI #
3-794619-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port - Trays (Alt: 3-794619-8) RoHS: Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$0.6978 / $0.9026 | Buy Now |
DISTI #
571-3-794619-8
|
Mouser Electronics | Pin & Socket Connectors 08P MICRO MNL ASSY R/A,HDR LF RoHS: Compliant | 1870 |
|
$0.9660 / $1.9700 | Buy Now |
|
Future Electronics | CONN HEADER R/A 8POS 3MM RoHS: Compliant pbFree: Yes Min Qty: 2574 Package Multiple: 2574 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.8930 | Buy Now |
DISTI #
AMP3-794619-8
|
Heilind Electronics | 08P MICRO MNL ASSY,R/A,HD | Americas - 0 in Stock |
|
$0.9906 / $1.1321 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Box/Tray RoHS: Compliant |
2965 Partner Stock |
|
$0.9020 / $1.1500 | Buy Now |
DISTI #
21304170
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 2965 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
3-794619-8
|
TTI | Pin & Socket Connectors 08P MICRO MNL ASSY R/A,HDR LF Min Qty: 2574 Package Multiple: 2574 Container: Tray | Americas - 0 |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
37946198-TEC
|
TME | Connector: wire-board | 2965 |
|
Buy Now |
Part Details for 3-794619-8
3-794619-8 CAD Models
3-794619-8 Part Data Attributes
|
3-794619-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794619-8
TE Connectivity
(3-794619-8) 08P MICRO MNL ASSY,R/A,HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-794619-8
This table gives cross-reference parts and alternative options found for 3-794619-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794619-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445057-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794619-8 vs 2-1445057-8 |
3-794678-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794619-8 vs 3-794678-8 |
3-794633-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794619-8 vs 3-794633-8 |
3-794681-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794619-8 vs 3-794681-8 |
3-794680-8 | Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794619-8 vs 3-794680-8 |
2-1445100-8 | Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794619-8 vs 2-1445100-8 |