-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL, MINI AMP-IN 2000 22-18 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-794121-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3619
|
Newark | Contact, Pin, Crimp, 22-18Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22500 |
|
$0.0440 | Buy Now |
DISTI #
A100552CT-ND
|
DigiKey | CONN TERM WTB 18-22AWG TIN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41220 In Stock |
|
$0.0744 / $0.1600 | Buy Now |
DISTI #
52K3619
|
Avnet Americas | Miniature Terminal 22 to 18AWG 7.04mm 3.81mm Tin - Bulk (Alt: 52K3619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
22500 Partner Stock |
|
$0.0780 / $0.1250 | Buy Now |
DISTI #
3-794121-1
|
Avnet Americas | Miniature Terminal 22 to 18AWG 7.04mm 3.81mm Tin - Tape and Reel (Alt: 3-794121-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0623 | Buy Now |
DISTI #
571-3-794121-1-CT
|
Mouser Electronics | Terminals MINI AMP-IN Cut Strip of 100 RoHS: Compliant | 5100 |
|
$0.1350 | Buy Now |
DISTI #
571-3-794121-1
|
Mouser Electronics | Terminals MINI AMP-IN Reel of 6000 RoHS: Compliant | 0 |
|
$0.0680 / $0.0830 | Order Now |
DISTI #
571-3-794121-1-MR
|
Mouser Electronics | Terminals MINI AMP-IN Reel of 1000 RoHS: Compliant | 0 |
|
$0.1010 | Order Now |
|
TE Connectivity | TERMINAL, MINI AMP-IN 2000 22-18 AWG PCB Terminal Type: PCB Pin PCB Thickness (Recommended): 1.57 mm... more RoHS: Compliant Min Qty: 1 | 41220 |
|
$0.1000 / $0.2100 | Buy Now |
|
Future Electronics | Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0577 | Buy Now |
|
Future Electronics | Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794121-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794121-1
TE Connectivity
TERMINAL, MINI AMP-IN 2000 22-18 AWG
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |