Part Details for 3-683454-4 by TE Connectivity
Overview of 3-683454-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3-683454-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0168
|
Newark | Crimper, Insulation O (.055 ) |Amp Te Connectivity 3-683454-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-3-683454-4-ND
|
DigiKey | CRIMPER, INSULATION "O"(.055") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-683454-4-ND
|
DigiKey | CRIMPER, INSULATION "O"(.055") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-683454-4
|
Avnet Americas | CRIMPER, INSULATION O (.055 ) - Bulk (Alt: 3-683454-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-683454-4
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION "O"(.055") | 0 |
|
$180.3200 | Order Now |
DISTI #
AMP3-683454-4
|
Heilind Electronics | CRIMPER, INSULATION O (.055 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Crimper, Insulation (O)(.055in) Applicator |
1 In Stock |
|
$185.9500 / $243.1200 | Buy Now |
DISTI #
AMP3-683454-4
|
Interstate Connecting Components | CRIMPER, INSULATION O (.055 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000000863216
|
Sager | Bench Top Tools CRIMPER INSULATION O(.055) Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
3-683454-4
|
Avnet Abacus | CRIMPER, INSULATION O (.055 ) (Alt: 3-683454-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-683454-4
3-683454-4 CAD Models
3-683454-4 Part Data Attributes
|
3-683454-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-683454-4
TE Connectivity
(3-683454-4) CRIMPER, INSULATION "O"(.055")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |