-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3614
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 3-66104-0 Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.5860 | Buy Now |
DISTI #
A31990CT-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6336 In Stock |
|
$0.4971 / $0.9100 | Buy Now |
DISTI #
3-66104-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-66104-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5269 | Buy Now |
DISTI #
52K3614
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 52K3614) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 3 Days Container: Bulk | 12000 Partner Stock |
|
$0.5860 | Buy Now |
DISTI #
571-3-66104-0
|
Mouser Electronics | Standard Circular Contacts III+ SKT,24-20,TIN Reel of 4000 RoHS: Compliant | 16000 |
|
$0.5340 / $0.5820 | Buy Now |
DISTI #
571-3-66104-0-MR
|
Mouser Electronics | Standard Circular Contacts III+ SKT,24-20,TIN Reel of 1000 RoHS: Compliant | 10000 |
|
$0.6570 | Buy Now |
DISTI #
571-3-66104-0-CT
|
Mouser Electronics | Standard Circular Contacts III+ SKT,24-20,TIN Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.7390 | Buy Now |
DISTI #
E02:0323_01927246
|
Arrow Electronics | 3-66104-0 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG T/R - Arrow.com RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Date Code: 2403 | Europe - 12000 |
|
$0.4756 / $0.5058 | Buy Now |
|
Future Electronics | Type III+ Series SKT24-20 Bright Tin Strip Pin & Socket Connectors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.4450 | Buy Now |
DISTI #
AMP3-66104-0.P
|
Heilind Electronics | III SKT24-20TIN STRIP | Americas - 1800 in Stock |
|
$0.7556 / $0.9552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-66104-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-66104-0
TE Connectivity
III+ SKT,24-20,TIN ,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |