-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3524
|
Newark | Ac Power Entry Modules Pe000D000=C4951 |Amp Te Connectivity 3-6609956-7 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $22.9200 | Buy Now |
DISTI #
3-6609956-7-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
36 In Stock |
|
$15.1202 / $21.0300 | Buy Now |
DISTI #
3-6609956-7
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC ST 1 Port Dual Fuse - Bulk (Alt: 3-6609956-7) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0684 / $13.3196 | Buy Now |
|
Future Electronics | AC Power Entry Modules PE000D000=C4951 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$12.1800 | Buy Now |
DISTI #
CORPE000D000
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE000D000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CORPE000D000
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE000D000 | 0 |
|
Buy Now | |
DISTI #
3-6609956-7
|
Avnet Abacus | (Alt: 3-6609956-7) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PE000D000=C4951 RoHS: Compliant |
174 In Stock |
|
$10.7100 / $15.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609956-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609956-7
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |