-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1004-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
70 In Stock |
|
$25.7855 / $46.4100 | Buy Now |
DISTI #
3-6609128-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609128-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0400 / $36.4658 | Buy Now |
DISTI #
COR6VM4
|
Heilind Electronics | 3-6609128-3 6VM4=F8101 | Americas - 0 in Stock |
|
$29.4769 / $32.3549 | Buy Now |
|
Onlinecomponents.com | 6VM4=F8101 RoHS: Compliant |
90 In Stock |
|
$28.0900 / $38.6400 | Buy Now |
DISTI #
3-6609128-3
|
TTI | AC Power Entry Modules POWER LINE EP pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.1000 / $25.5800 | Buy Now |
DISTI #
COR6VM4
|
Interstate Connecting Components | 3-6609128-3 6VM4=F8101 | 0 |
|
$29.4769 / $32.3549 | Buy Now |
DISTI #
3-6609128-3
|
Avnet Abacus | (Alt: 3-6609128-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6VM4=F8101 RoHS: Compliant |
90 In Stock |
|
$28.0900 / $38.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609128-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609128-3
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |