-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6609006-6) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6609006-6-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
192 In Stock |
|
$8.3285 / $13.7800 | Buy Now |
DISTI #
3-6609006-6
|
Avnet Americas | - Bulk (Alt: 3-6609006-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$7.3160 / $8.8040 | Buy Now |
|
Onlinecomponents.com | 15EEJ8=F8023 RoHS: Compliant | 0 |
|
$8.5100 / $12.4000 | Buy Now |
DISTI #
COR15EEJ8
|
Interstate Connecting Components | 3-6609006-6 15EEJ8=F8023 | 0 |
|
$9.0781 / $9.8413 | Buy Now |
|
Master Electronics | 15EEJ8=F8023 RoHS: Compliant | 0 |
|
$8.5100 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609006-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609006-6
TE Connectivity
(3-6609006-6) 380
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |