-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6609006-4) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3513
|
Newark | Ac Power Entry Modules 6A Iec-Wire Lead Flange |Amp Te Connectivity 3-6609006-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $14.9400 | Buy Now |
DISTI #
3-6609006-4-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
117 In Stock |
|
$8.0732 / $13.3500 | Buy Now |
DISTI #
3-6609006-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 3-6609006-4) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$7.0918 / $8.5342 | Buy Now |
DISTI #
18R2936
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 18R2936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 87 Partner Stock |
|
$11.2100 / $11.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.0800 | Buy Now |
DISTI #
COR6EEJ8
|
Heilind Electronics | 3-6609006-4 6EEJ8=F8015 | Americas - 0 in Stock |
|
$8.8125 / $9.5397 | Buy Now |
|
Onlinecomponents.com | 6EEJ8=F8015 RoHS: Compliant |
575 In Stock |
|
$7.5000 / $10.5800 | Buy Now |
DISTI #
62989760
|
Verical | COST-EFFECTIVE MEDIUM PERFORMANCE POWER INLET FILTER RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 575 |
|
$9.9404 / $13.6340 | Buy Now |
DISTI #
3-6609006-4
|
TTI | Power Line Filters 6EEJ8 POWER ENTRY EP Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$7.2500 / $7.5400 | Buy Now |
DISTI #
COR6EEJ8
|
Interstate Connecting Components | 3-6609006-4 6EEJ8=F8015 | 0 |
|
$8.8125 / $9.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609006-4
TE Connectivity
(3-6609006-4) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |