Part Details for 3-6609006-2 by TE Connectivity
Overview of 3-6609006-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6609006-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1588
|
Newark | Ac Power Entry Modules 1Eej8=F8007 |Corcom Te Connectivity 3-6609006-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$12.5800 / $16.1100 | Buy Now |
DISTI #
CCM2211-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40 In Stock |
|
$8.3875 / $10.4800 | Buy Now |
DISTI #
655-3-6609006-2
|
Mouser Electronics | AC Power Entry Modules 1EEJ8=F8007 RoHS: Compliant | 0 |
|
$8.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.9000 | Buy Now |
|
Onlinecomponents.com | 1EEJ8=F8007 RoHS: Compliant |
439 In Stock |
|
$8.4200 / $9.8600 | Buy Now |
DISTI #
54463806
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 348 |
|
$8.8900 / $9.6100 | Buy Now |
DISTI #
62988267
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$10.7836 / $12.8218 | Buy Now |
DISTI #
COR1EEJ8
|
Interstate Connecting Components | 3-6609006-2 1EEJ8=F8007 | 0 |
|
$10.0156 / $10.6508 | Buy Now |
DISTI #
3-6609006-2
|
Avnet Abacus | AMP3-6609006-2 (Alt: 3-6609006-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EEJ8=F8007 RoHS: Compliant |
439 In Stock |
|
$8.4200 / $9.8600 | Buy Now |
Part Details for 3-6609006-2
3-6609006-2 CAD Models
3-6609006-2 Part Data Attributes
|
3-6609006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609006-2
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA 22.2; EN 133 200; UL 1283; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 3-6609006-2
This table gives cross-reference parts and alternative options found for 3-6609006-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-6609006-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609005-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3-6609006-2 vs 1-6609005-3 |
6609001-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3-6609006-2 vs 6609001-7 |
2-6609128-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 3-6609006-2 vs 2-6609128-8 |
15EAH1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3-6609006-2 vs 15EAH1 |
6609124-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3-6609006-2 vs 6609124-1 |
1-6609107-8 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3-6609006-2 vs 1-6609107-8 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3-6609006-2 vs 10EAH1 |
PM0S0DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3-6609006-2 vs PM0S0DM6E |
6609006-8 | Mains Power Connector, 115/230VAC | TE Connectivity | 3-6609006-2 vs 6609006-8 |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3-6609006-2 vs 10EBH1 |