-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6609006-0) 430
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3512
|
Newark | Ac Power Entry Modules 15A Iec-Wire Lead Flange |Amp Te Connectivity 3-6609006-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$23.3500 / $25.3200 | Buy Now |
DISTI #
2266-3-6609006-0-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
160 In Stock |
|
$16.5500 / $26.5200 | Buy Now |
DISTI #
CCM1661-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$15.0742 / $21.1000 | Buy Now |
DISTI #
3-6609006-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port - Bulk (Alt: 3-6609006-0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$11.7410 / $14.1290 | Buy Now |
|
Future Electronics | EJT Series 15 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$14.1300 / $14.4000 | Buy Now |
|
Onlinecomponents.com | 15EJT8=F8145 RoHS: Compliant |
174 In Stock |
|
$11.9600 / $16.4300 | Buy Now |
DISTI #
3-6609006-0
|
TTI | AC Power Entry Modules 15EJT8 POWER ENTRY EP Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$12.1700 / $13.6200 | Buy Now |
DISTI #
COR15EJT8
|
Interstate Connecting Components | 3-6609006-0 15EJT8=F8145 EMI INLET FILTER, WIRE LEAD | 0 |
|
$14.5938 / $15.5469 | Buy Now |
DISTI #
TE Connectivity 3-6609006-0
|
PEI Genesis | Mains Power Connector, 115/2 | 174 |
|
Buy Now | |
DISTI #
3-6609006-0
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port (Alt: 3-6609006-0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609006-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609006-0
TE Connectivity
(3-6609006-0) 430
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |