Part Details for 3-647467-3 by TE Connectivity
Overview of 3-647467-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-647467-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-647467-3-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 900 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1695 | Buy Now |
DISTI #
3-647467-3
|
Avnet Americas | 03P MTA100 SMT ASSY,15AU,TAPE, LF - Tape and Reel (Alt: 3-647467-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$1.6193 | Buy Now |
DISTI #
571-3-647467-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 SMT ASSY15AUTAPE LF | 0 |
|
$1.9000 / $2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
AMP3-647467-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6972 / $2.0888 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
AMP3-647467-3
|
Interstate Connecting Components | 0 |
|
$1.6972 / $2.0888 | Buy Now | |
DISTI #
000000000003844067
|
Sager | Headers & Wire Housings 03P MTA100 SMT ASSY15AUTAPE LF Min Qty: 900 | 0 |
|
$1.9400 | Buy Now |
DISTI #
3-647467-3
|
Avnet Abacus | (Alt: 3-647467-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
Part Details for 3-647467-3
3-647467-3 CAD Models
3-647467-3 Part Data Attributes
|
3-647467-3
TE Connectivity
Buy Now
|
Compare Parts:
3-647467-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |