Part Details for 3-647117-3 by TE Connectivity
Overview of 3-647117-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-647117-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2674
|
Newark | 03P Mta100 Hdr Ht Fl 30Au Lf |Amp Te Connectivity 3-647117-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
3-647117-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 5000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2806 | Buy Now |
DISTI #
3-647117-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 3-647117-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Tube | 0 |
|
$0.9055 / $1.1686 | Buy Now |
DISTI #
571-3-647117-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 HDR HT FL 30AU LF RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
AMP3-647117-3
|
Heilind Electronics | 03P MTA100 HDR HT FL 30AU LF | Americas - 0 in Stock |
|
$1.4944 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 HDR HT FL 30AU LF RoHS: Compliant | 0 |
|
$1.3000 / $3.6600 | Buy Now |
DISTI #
AMP3-647117-3
|
Interstate Connecting Components | 03P MTA100 HDR HT FL 30AU LF | 0 |
|
$1.4944 | Buy Now |
DISTI #
000000000001449885
|
Sager | Headers & Wire Housings 03P MTA100 HDR HT FL 30AU LF Min Qty: 500 | 0 |
|
$1.6900 | Buy Now |
DISTI #
3-647117-3
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 3-647117-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-647117-3
3-647117-3 CAD Models
3-647117-3 Part Data Attributes
|
3-647117-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647117-3
TE Connectivity
(3-647117-3) 03P MTA100 HDR HT FL 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Depth | 0.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-647117-3
This table gives cross-reference parts and alternative options found for 3-647117-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647117-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-647107-3 | TE Connectivity | Check for Price | CONNECTOR, 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3-647117-3 vs 3-647107-3 |
3-641212-3 | TE Connectivity | Check for Price | (3-641212-3) 03P MTA100 HDR ASSY PL RA LF | 3-647117-3 vs 3-641212-3 |
3-641123-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | 3-647117-3 vs 3-641123-3 |
3-647502-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug | 3-647117-3 vs 3-647502-3 |
3-647018-3 | TE Connectivity | Check for Price | (3-647018-3) 03P MTA100 PSTD CONN ASSY LF | 3-647117-3 vs 3-647018-3 |
5-87160-5 | TE Connectivity | Check for Price | 03 MODI HDR SRST .156CL, ROHS | 3-647117-3 vs 5-87160-5 |
647609-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-647117-3 vs 647609-3 |
3-647075-3 | TE Connectivity | Check for Price | (3-647075-3) 03P MTA100 HDR HT POL 15AU LF | 3-647117-3 vs 3-647075-3 |
647107-3 | TE's AMP | Check for Price | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3-647117-3 vs 647107-3 |
647075-3 | TE Connectivity | Check for Price | (647075-3) 03P MTA100 HDR HT POL STR 15AU | 3-647117-3 vs 647075-3 |