Part Details for 3-647079-8 by TE Connectivity
Overview of 3-647079-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-647079-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2626
|
Newark | 08P Mta100 Hdr Flrafb 15Au Lf |Amp Te Connectivity 3-647079-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3900 | Buy Now |
DISTI #
3-647079-8-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 2000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3191 | Buy Now |
DISTI #
3-647079-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 3-647079-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 3 Days Container: Tube | 0 |
|
$1.6227 / $1.9703 | Buy Now |
DISTI #
571-3-647079-8
|
Mouser Electronics | Headers & Wire Housings 08P R/A F-LOCK HTMP RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0200 | Buy Now |
DISTI #
AMP3-647079-8
|
Heilind Electronics | 08P MTA100 HDR FLRAFB 15AU LF | Americas - 0 in Stock |
|
$2.3745 / $2.5571 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 HDR FLRAFB 15AU LF RoHS: Compliant | 0 |
|
$2.1300 / $5.8300 | Buy Now |
DISTI #
AMP3-647079-8
|
Interstate Connecting Components | 08P MTA100 HDR FLRAFB 15AU LF | 0 |
|
$2.3745 / $2.5571 | Buy Now |
DISTI #
000000000001449842
|
Sager | Headers & Wire Housings 08P R/A F-LOCK HTMP Min Qty: 500 | 0 |
|
$2.8600 | Buy Now |
DISTI #
3-647079-8
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 3-647079-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-647079-8
3-647079-8 CAD Models
3-647079-8 Part Data Attributes
|
3-647079-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647079-8
TE Connectivity
(3-647079-8) 08P MTA100 HDR FLRAFB 15AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-647079-8
This table gives cross-reference parts and alternative options found for 3-647079-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647079-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-118-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 3-647079-8 vs 75160-118-08LF |
640453-8 | TE Connectivity | $0.6084 | (640453-8) 08P MTA100 HDR ASSY SQ R/A | 3-647079-8 vs 640453-8 |
644886-8 | TE Connectivity | Check for Price | (644886-8) 08P MTA100 HDR ASSY,NARROW AU | 3-647079-8 vs 644886-8 |
641216-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | 3-647079-8 vs 641216-8 |
75160-302-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-647079-8 vs 75160-302-08LF |
75160-132-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 3-647079-8 vs 75160-132-08LF |
75160-148-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-647079-8 vs 75160-148-08LF |
75160-102-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 3-647079-8 vs 75160-102-08LF |
75160-119-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3-647079-8 vs 75160-119-08 |
75160-124-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3-647079-8 vs 75160-124-08 |