-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647079-5) 05P MTA100 HDR FLRAFB 15AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1360
|
Newark | Headers & Wire Housings Hdr 05P R/A W/Flock Au15 |Amp Te Connectivity 3-647079-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1444 |
|
$2.2500 | Buy Now |
DISTI #
18R2623
|
Newark | 05P Mta100 Hdr Flrafb 15Au Lf |Amp Te Connectivity 3-647079-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8700 | Buy Now |
DISTI #
2266-3-647079-5-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 35 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1444 In Stock |
|
$1.9500 / $2.0600 | Buy Now |
DISTI #
3-647079-5-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 35 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9544 | Buy Now |
DISTI #
3-647079-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 3-647079-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 3 Days Container: Tube | 0 |
|
$1.6779 / $1.8944 | Buy Now |
DISTI #
571-3-647079-5
|
Mouser Electronics | Headers & Wire Housings HDR 05P R/A W/FLOCK AU15 RoHS: Compliant | 0 |
|
$1.9500 / $3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.6000 | Buy Now |
DISTI #
AMP3-647079-5
|
Heilind Electronics | 05P MTA100 HDR FLRAFB 15AU LF | Americas - 6745 in Stock |
|
$1.8478 / $2.0196 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 HDR FLRAFB 15AU LF RoHS: Compliant |
1514 Partner Stock |
|
$2.0400 / $3.4600 | Buy Now |
DISTI #
17194278
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 1444 |
|
$1.8300 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647079-5
TE Connectivity
(3-647079-5) 05P MTA100 HDR FLRAFB 15AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-647079-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647079-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644456-5 | (3-644456-5) 05P MTA100 HDR ASSY (NARROW) | TE Connectivity | 3-647079-5 vs 3-644456-5 |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-647079-5 vs TMS-105-53-L-S |
TMS-106-01-F-S-001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-647079-5 vs TMS-106-01-F-S-001 |
TMS-105-03-L-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-647079-5 vs TMS-105-03-L-S-RA |
TMS-105-52-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-647079-5 vs TMS-105-52-L-S |
TMS-105-54-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-647079-5 vs TMS-105-54-L-S |
3-644457-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-647079-5 vs 3-644457-5 |
TMS-105-21-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-647079-5 vs TMS-105-21-L-S |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-647079-5 vs 640453-5 |
87258-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-647079-5 vs 87258-5 |