-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647002-7) 07P MTA100 PSTD CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1353
|
Newark | 07P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 3-647002-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.8700 | Buy Now |
DISTI #
A99626-ND
|
DigiKey | CONN PLUG 7POS IDC 26AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
431 In Stock |
|
$1.1907 / $1.4900 | Buy Now |
DISTI #
3-647002-7
|
Avnet Americas | Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647002-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 07P MTA100 PSTD CONN ASSY LF RoHS: Compliant |
1774 Partner Stock |
|
$1.2600 / $2.2400 | Buy Now |
DISTI #
36470027-TEC
|
TME | Connector: wire-board Min Qty: 38 | 1774 |
|
$0.9165 / $1.1202 | Buy Now |
DISTI #
000000000001449725
|
Sager | Headers & Wire Housings 07P PSTD RCPT ASSY WHITE W/BLUE STRIPE | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2306 |
|
RFQ | |
DISTI #
C1S757100799908
|
Chip1Stop | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant | 1774 |
|
$0.9240 / $1.0700 | Buy Now |
|
Master Electronics | 07P MTA100 PSTD CONN ASSY LF RoHS: Compliant |
1774 Partner Stock |
|
$1.2600 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647002-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647002-7
TE Connectivity
(3-647002-7) 07P MTA100 PSTD CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 647032-1 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |