-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647002-2) 02P MTA100 PSTD CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2494
|
Newark | Connector, Plug, 2Pos, 2.54Mm, Cable, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 3-647002-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1246 |
|
$0.2190 | Buy Now |
DISTI #
A99621-ND
|
DigiKey | CONN PLUG 2POS IDC 26AWG TIN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3229 In Stock |
|
$0.2918 / $0.4200 | Buy Now |
DISTI #
18R2494
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 18R2494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1246 Partner Stock |
|
$0.3460 / $0.5400 | Buy Now |
DISTI #
571-3-647002-2
|
Mouser Electronics | Headers & Wire Housings 02P PSTD RCPT ASSY WHITE W/BLUE STRIPE RoHS: Compliant | 3310 |
|
$0.3060 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.2750 | Buy Now |
DISTI #
AMP3-647002-2
|
Heilind Electronics | 02P MTA100 PSTD CONN ASSY LF | Americas - 0 in Stock |
|
$0.3216 / $0.3537 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 PSTD CONN ASSY LF RoHS: Compliant |
8377 In Stock |
|
$0.2551 / $0.2905 | Buy Now |
|
Quest Components | 264 |
|
$0.2352 / $0.7840 | Buy Now | |
DISTI #
3-647002-2
|
TTI | Headers & Wire Housings 02P PSTD RCPT ASSY WHITE W/BLUE STRIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.3280 | Buy Now |
DISTI #
AMP3-647002-2
|
Interstate Connecting Components | 02P MTA100 PSTD CONN ASSY LF | 0 |
|
$0.3216 / $0.3537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647002-2
TE Connectivity
(3-647002-2) 02P MTA100 PSTD CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 647032-1 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |