-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647000-3) 03P MTA100 PSTD CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3605
|
Newark | Connector, Plug, 3Pos, 2.54Mm, Cable, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 3-647000-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2860 | Buy Now |
DISTI #
A106201-ND
|
DigiKey | CONN PLUG 3POS IDC 22AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32051 In Stock |
|
$0.4258 / $0.5800 | Buy Now |
DISTI #
3-647000-3
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647000-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4224 / $0.4768 | Buy Now |
DISTI #
52K3605
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 52K3605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 99 Partner Stock |
|
$0.5370 | Buy Now |
DISTI #
571-3-647000-3
|
Mouser Electronics | Headers & Wire Housings 03P C/E 22AWG POSTED W/RED STRIPE RoHS: Compliant | 1894 |
|
$0.4570 / $0.9900 | Buy Now |
|
Future Electronics | MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4500 | Buy Now |
|
Future Electronics | MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4500 | Buy Now |
DISTI #
AMP3-647000-3
|
Heilind Electronics | 03P MTA100 PSTD CONN ASSY LF | Americas - 9 in Stock1500 On Order |
|
$0.4792 / $0.6427 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 PSTD CONN ASSY LF RoHS: Compliant |
2840 In Stock |
|
$0.4057 / $0.5094 | Buy Now |
DISTI #
52467468
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Package RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1417 | Americas - 2750 |
|
$0.5550 / $0.7075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647000-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647000-3
TE Connectivity
(3-647000-3) 03P MTA100 PSTD CONN ASSY LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |