Part Details for 3-646492-0 by TE Connectivity
Overview of 3-646492-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-646492-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646492-0-ND
|
DigiKey | CONN RECEPT 88POS 2MM PRESS-FIT Min Qty: 720 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0783 | Buy Now |
DISTI #
3-646492-0
|
Avnet Americas | 2MM HM,ASY,T-F,REC,TT/PRE-SHLD - Bulk (Alt: 3-646492-0) RoHS: Not Compliant Min Qty: 720 Package Multiple: 240 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$10.3760 / $12.4863 | Buy Now |
DISTI #
571-3-646492-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-F REC TT/PRE-SHLD RoHS: Not Compliant | 0 |
|
$12.5700 / $18.6500 | Order Now |
DISTI #
72135642
|
RS | Connector, 2MM, Hm, Asy, T-F, Rec, Tt/Pre-Shld | TE Connectivity 3-646492-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4600 | RFQ |
|
Future Electronics | 2MM HM,ASY,T-F,REC,TT/PRE-SHLD RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tube | 0Tube |
|
$11.0000 | Buy Now |
DISTI #
AMP3-646492-0
|
Heilind Electronics | 2MM HM,ASY,T-F,REC,TT/PRE-SHLD | Americas - 0 in Stock |
|
$10.9959 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2600 / $31.6600 | Buy Now | |
DISTI #
3-646492-0
|
TTI | Hard Metric Connectors 2MM HM ASY T-F REC TT/PRE-SHLD Min Qty: 720 Package Multiple: 240 Container: Tube | Americas - 0 |
|
$11.1900 | Buy Now |
DISTI #
AMP3-646492-0
|
Interstate Connecting Components | 2MM HM,ASY,T-F,REC,TT/PRE-SHLD | 0 |
|
$10.9959 | Buy Now |
|
Master Electronics | 0 |
|
$11.2600 / $31.6600 | Buy Now |
Part Details for 3-646492-0
3-646492-0 CAD Models
3-646492-0 Part Data Attributes:
|
3-646492-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646492-0
TE Connectivity
Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.913 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 |