Part Details for 3-646489-0 by TE Connectivity
Overview of 3-646489-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-646489-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646489-0-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 9000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2592 | Buy Now |
DISTI #
3-646489-0
|
Avnet Americas | 2MM H.M. A/B-22 RECEPT. ASSY. - Rail/Tube (Alt: 3-646489-0) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 180 Container: Tube | 0 |
|
$8.3253 / $9.1181 | Buy Now |
DISTI #
571-3-646489-0
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. A/B-22 RECEPT ASSY. RoHS: Compliant | 0 |
|
$8.2500 | Order Now |
DISTI #
72135272
|
RS | Connector, 2MM, H.M. A/B-22 Recept. Assy. | TE Connectivity 3-646489-0 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1700 | RFQ |
DISTI #
AMP3-646489-0
|
Heilind Electronics | 2MM H.M. A/B-22 RECEPT. ASSY. | Americas - 0 in Stock |
|
$8.2625 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole |
12 In Stock |
|
$9.3600 / $11.2200 | Buy Now |
DISTI #
AMP3-646489-0
|
Interstate Connecting Components | 2MM H.M. A/B-22 RECEPT. ASSY. | 0 |
|
$8.2625 | Buy Now |
DISTI #
3-646489-0
|
Avnet Abacus | (Alt: 3-646489-0) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 12 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole |
12 In Stock |
|
$9.3600 / $11.2200 | Buy Now |
Part Details for 3-646489-0
3-646489-0 CAD Models
3-646489-0 Part Data Attributes:
|
3-646489-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646489-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.545 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for 3-646489-0
This table gives cross-reference parts and alternative options found for 3-646489-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-646489-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R10PA5108AALF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Latch, Receptacle, LEAD FREE | Amphenol FCi | 3-646489-0 vs HM2R10PA5108AALF |
HM2R10PA5108ABLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Latch, Receptacle, LEAD FREE | Amphenol FCi | 3-646489-0 vs HM2R10PA5108ABLF |
1857989-9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-646489-0 vs 1857989-9 |