Part Details for 3-646446-0 by TE Connectivity
Overview of 3-646446-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3-646446-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646446-0-ND
|
DigiKey | CONN RECEPT 88POS 2MM PRESS-FIT Min Qty: 2400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8272 | Buy Now |
DISTI #
3-646446-0
|
Avnet Americas | Conn Backplane RCP 88 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 3-646446-0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$5.9871 / $6.7596 | Buy Now |
DISTI #
571-3-646446-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM,ASY,T-F,REC TWIST TULIP RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
DISTI #
72136118
|
RS | Connector, 2MM, Hm, Asy, T-F, Rec, Twist Tulip | TE Connectivity 3-646446-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 | RFQ |
|
Future Electronics | 2MM HM,ASY,T-F,REC,TWIST TULIP RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0Tube |
|
$6.7600 | Buy Now |
DISTI #
AMP3-646446-0
|
Heilind Electronics | 2MM HM,ASY,T-F,REC,TWIST TULIP | Americas - 0 in Stock |
|
$7.1005 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole | 0 |
|
$6.1200 / $17.9600 | Buy Now |
DISTI #
AMP3-646446-0
|
Interstate Connecting Components | 2MM HM,ASY,T-F,REC,TWIST TULIP | 0 |
|
$7.1005 | Buy Now |
DISTI #
3-646446-0
|
Avnet Abacus | Conn Backplane RCP 88 POS 2mm Solder RA Thru-Hole (Alt: 3-646446-0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole | 0 |
|
$6.1200 / $17.9600 | Buy Now |
Part Details for 3-646446-0
3-646446-0 CAD Models
3-646446-0 Part Data Attributes:
|
3-646446-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646446-0
TE Connectivity
Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Body Breadth | 0.685 inch | |
Body Depth | 0.882 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 |