Part Details for 3-646372-0 by TE Connectivity
Overview of 3-646372-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-646372-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646372-0
|
Avnet Americas | 2MM HM,ASY,T-D,HDR,8R,176P,AP - Bulk (Alt: 3-646372-0) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72135804
|
RS | Connector, 2MM, Hm, Asy, T-D, Hdr,8R,176P, Ap | TE Connectivity 3-646372-0 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7900 / $78.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.7900 / $78.1300 | Buy Now |
Part Details for 3-646372-0
3-646372-0 CAD Models
3-646372-0 Part Data Attributes:
|
3-646372-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646372-0
TE Connectivity
Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2019-06-19 06:54:54 | |
Board Mounting Option | PEG | |
Body Breadth | 0.843 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 176 | |
Withdrawl Force-Min | .139 N |