Part Details for 3-646356-0 by TE Connectivity
Overview of 3-646356-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-646356-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0340
|
Newark | Hard Metric Conn 2Mm Hm Asy T-D Hdr 10R 220 Ap Rohs Compliant: No |Amp Te Connectivity 3-646356-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$19.8300 / $24.2500 | Buy Now |
DISTI #
28W3587
|
Newark | 2Mm Hm Asy, t-D Hdr,10R,220,ap Rohs Compliant: No |Amp Te Connectivity 3-646356-0 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 | Buy Now |
DISTI #
2266-3-646356-0-ND
|
DigiKey | CONN HEADER 220POS 2MM PRESS-FIT Min Qty: 10 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$19.1300 / $20.2600 | Buy Now |
DISTI #
3-646356-0-ND
|
DigiKey | CONN HEADER 220POS 2MM PRESS-FIT Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1616 | Buy Now |
DISTI #
3-646356-0
|
Avnet Americas | 2MM HM ASY,T-D HDR,10R,220,AP - Bulk (Alt: 3-646356-0) RoHS: Not Compliant Min Qty: 720 Package Multiple: 120 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$15.6642 / $18.8502 | Buy Now |
DISTI #
571-3-646356-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-D HDR 10R 220 AP RoHS: Compliant | 0 |
|
$18.9700 | Order Now |
DISTI #
72135475
|
RS | Connector, 2MM, Hm Asy, T-D Hdr,10R,220,Ap | TE Connectivity 3-646356-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5000 | RFQ |
|
Future Electronics | 2MM HM ASY,T-D HDR,10R,220,AP RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tube | 0Tube |
|
$18.8600 | Buy Now |
DISTI #
AMP3-646356-0
|
Heilind Electronics | 2MM HM ASY,T-D HDR,10R,220,AP | Americas - 0 in Stock |
|
$19.5218 | Buy Now |
|
Onlinecomponents.com | 2MM HM ASY,T-D HDR,10R,220,AP |
70 Partner Stock |
|
$19.0600 / $23.5200 | Buy Now |
Part Details for 3-646356-0
3-646356-0 CAD Models
3-646356-0 Part Data Attributes:
|
3-646356-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646356-0
TE Connectivity
Board Connector, 220 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Body Breadth | 0.843 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 | |
Withdrawl Force-Min | .139 N |