-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL R/A HEADER 3ACP + 4P + 24S Product Type:Header;Connector System:Board-to-Board;Number of Positions:31;Centerline (Pitch):2.92 mm;2.54 mm;Centerline (Pitch):.115 in;.1 in Header Board-to-Board 31 2.92 mm | Rectangular Power Connector | Part# 3-6450832-8 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3093
|
Newark | Mbxl R/A Header 3Acp + 4P + 24S |Te Connectivity 3-6450832-8 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 | Buy Now |
DISTI #
A136041-ND
|
DigiKey | MBXL R/A HEADER 3ACP + 4P + 24S Min Qty: 1 Lead time: 14 Weeks Container: Tray |
871 In Stock |
|
$19.1848 / $22.2000 | Buy Now |
DISTI #
3-6450832-8
|
Avnet Americas | MBXL R/A HEADER 3ACP + 4P + 24S - Trays (Alt: 3-6450832-8) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tray | 0 |
|
$11.4900 / $15.5425 | Buy Now |
DISTI #
571-3-6450832-8
|
Mouser Electronics | Heavy Duty Power Connectors MBXL R/A HEADER 3ACP + 4P + 24S RoHS: Compliant | 0 |
|
$16.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.3700 | Buy Now |
DISTI #
AMP3-6450832-8
|
Heilind Electronics | MBXL R/A HEADER 3ACP + 4P + 24 | Americas - 0 in Stock |
|
$19.2072 / $19.4939 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HEADER 3ACP + 4P + 24S RoHS: Compliant | 0 |
|
$16.5500 / $48.5900 | Buy Now |
DISTI #
AMP3-6450832-8
|
Interstate Connecting Components | MBXL R/A HEADER 3ACP + 4P + 24 | 0 |
|
$19.2072 / $19.4939 | Buy Now |
DISTI #
000000000005528126
|
Sager | Heavy Duty Power Connectors MBXL R/A HEADER 3ACP + 4P + 24S Min Qty: 33 | 0 |
|
$21.7700 | Buy Now |
|
Master Electronics | MBXL R/A HEADER 3ACP + 4P + 24S RoHS: Compliant | 0 |
|
$16.5500 / $48.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6450832-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6450832-8
TE Connectivity
MBXL R/A HEADER 3ACP + 4P + 24S Product Type:Header;Connector System:Board-to-Board;Number of Positions:31;Centerline (Pitch):2.92 mm;2.54 mm;Centerline (Pitch):.115 in;.1 in Header Board-to-Board 31 2.92 mm | Rectangular Power Connector | Part# 3-6450832-8 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |