Datasheets
3-644896-7 by: TE Connectivity

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Part Details for 3-644896-7 by TE Connectivity

Overview of 3-644896-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 3-644896-7

Part # Distributor Description Stock Price Buy
DISTI # 3-644896-7
Avnet Americas Shrouded Connector Header 7 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 3-644896-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ
DISTI # 000000000005735693
Sager Headers & Wire Housings 07P CST100 SHRD HDR ASSY LF 0
Buy Now

Part Details for 3-644896-7

3-644896-7 Part Data Attributes

3-644896-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-644896-7 TE Connectivity Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.41 inch
Body Length 0.884 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 4A
Mixed Contacts NO
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 4 A
Reference Standard CSA, LR, U
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0

Alternate Parts for 3-644896-7

This table gives cross-reference parts and alternative options found for 3-644896-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644896-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3-292173-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator TE Connectivity 3-644896-7 vs 3-292173-7
2-292168-7 CT P/HDR ASSY 7P H W/O KINK TU TE Connectivity 3-644896-7 vs 2-292168-7
4-292168-7 CT P/HDR ASSY 7P H W/O KINK TU TE Connectivity 3-644896-7 vs 4-292168-7
292136-7 CT BOX HDR ASSY V 7P NAT GF TE Connectivity 3-644896-7 vs 292136-7
6-292170-7 CT P/HDR ASSY 7P V W/O KINK T TE Connectivity 3-644896-7 vs 6-292170-7
3-644892-7 (3-644892-7) 07P CST100 SHRD HDR ASSY LF TE Connectivity 3-644896-7 vs 3-644892-7
292173-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 3-644896-7 vs 292173-7
2-292164-7 CT P/HDR BOX H ASSY 7P T/P BLU TE Connectivity 3-644896-7 vs 2-292164-7
292170-7 CT P/HDR ASSY 7P V W/O KINK T TE Connectivity 3-644896-7 vs 292170-7
2-172520-7 LOW PRO MINI AMP IN 7P BLACK TE Connectivity 3-644896-7 vs 2-172520-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-644896-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-644896-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-644896-7 would you like to use for your alert(s)?
  • Please alert me when 3-644896-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-644896-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-644896-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-644896-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-644896-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-644896-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: