3-644803-4
TE Connectivity
Description: (3-644803-4) 14P MTA100 SHRD HDR ASSY RA FL

Overview of 3-644803-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 3-644803-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02P6970
Newark 14P Mta100 Shrd Hdr Assy Ra Fl |Amp Te Connectivity 3-644803-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.6200
  • 2,500 $1.5600
$1.5600 / $1.6200 Buy Now
DISTI # 3-644803-4
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-644803-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for 3-644803-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-644803-4 by TE Connectivity

3-644803-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.343 inch
Body Depth
0.41 inch
Body Length
0.468 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
250u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 3-644803-4
    TE Connectivity
    (3-644803-4) 14P MTA100 SHRD HDR ASSY RA FL
    VS

Alternate Parts for 3-644803-4

This table gives cross-reference parts and alternative options found for 3-644803-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644803-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-827312-4 14P MOD2 STIFT LEI TE Connectivity 3-644803-4 vs 1-827312-4
75160-802-14 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 3-644803-4 vs 75160-802-14
1-644874-4 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 3-644803-4 vs 1-644874-4
90293-0034 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle Molex 3-644803-4 vs 90293-0034
TMS-114-58-L-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 3-644803-4 vs TMS-114-58-L-S
4-644456-4 (4-644456-4) 14P MTA100 HDR ASSY (NARROW) TE Connectivity 3-644803-4 vs 4-644456-4
TMS-114-02-L-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 3-644803-4 vs TMS-114-02-L-S
1-641216-4 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug TE Connectivity 3-644803-4 vs 1-641216-4
75160-109-14 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 3-644803-4 vs 75160-109-14
3-644861-4 (3-644861-4) 14P MTA100 SHRD HDR,W/O PEG SN TE Connectivity 3-644803-4 vs 3-644861-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-644803-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-644803-4 by TE Connectivity

  • Please alert me when 3-644803-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-644803-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-644803-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-644803-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-644803-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-644803-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: