Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
10 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Contact Finish Termination
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TE Connectivity
(3-644718-8) 08P MTA156 CONN ASSY 18AWG OR
VS
Select a part to compare
Choose Part to Compare
Search a specific part
3-647478-8 - TE Connectivity
3-644462-8 - TE Connectivity
3-640595-8 - TE Connectivity
3-640435-8 - TE Connectivity
3-644470-8 - TE Connectivity
3-644570-8 - TE Connectivity
CT156F24-8-C - Pancon Corporation
3-644464-8 - TE Connectivity
3-640480-8 - TE Connectivity
3-641224-8 - TE Connectivity
This table gives cross-reference parts and alternative options found for 3-644718-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644718-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
3-647478-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-647478-8
3-644462-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-644462-8
3-640595-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-640595-8
3-640435-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-640435-8
3-644470-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-644470-8
3-644570-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-644570-8
CT156F24-8-C
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator
Pancon Corporation
3-644718-8 vs CT156F24-8-C
3-644464-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-644464-8
3-640480-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity
3-644718-8 vs 3-640480-8
3-641224-8
(3-641224-8) 08P MTA156 CONN ASSY 22AWG LF
TE Connectivity
3-644718-8 vs 3-641224-8