-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2067
|
Newark | 02P Mta156 Conn Assy 18Awg Lf |Amp Te Connectivity 3-644570-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2440 | Buy Now |
DISTI #
3-644570-2-ND
|
DigiKey | CONN RCPT 2POS IDC 18AWG TIN Min Qty: 2500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2350 | Buy Now |
DISTI #
3-644570-2
|
Avnet Americas | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644570-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1949 / $0.2201 | Buy Now |
DISTI #
571-3-644570-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 CONN ASSY 18AWG LF RoHS: Compliant | 0 |
|
$0.2180 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1850 | Buy Now |
DISTI #
AMP3-644570-2
|
Heilind Electronics | 02P MTA156 CONN ASSY 18AWG LF | Americas - 0 in Stock |
|
$0.2090 / $0.2419 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 CONN ASSY 18AWG LF RoHS: Compliant | 0 |
|
$0.1656 / $0.2672 | Buy Now |
DISTI #
AMP3-644570-2
|
Interstate Connecting Components | 02P MTA156 CONN ASSY 18AWG LF | 0 |
|
$0.2090 / $0.2419 | Buy Now |
|
Master Electronics | 02P MTA156 CONN ASSY 18AWG LF RoHS: Compliant | 0 |
|
$0.1656 / $0.2672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644570-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644570-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.385 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 3-644570-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644570-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641224-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-641224-2 |
3-644720-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-644720-2 |
3-640435-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-640435-2 |
3-640608-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-640608-2 |
3-641148-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-641148-2 |
3-644466-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-644466-2 |
3-641149-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-641149-2 |
3-644468-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-644468-2 |
3-640595-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-640595-2 |
3-644501-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-644570-2 vs 3-644501-2 |