Part Details for 3-644502-8 by TE Connectivity
Overview of 3-644502-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-644502-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-644502-8
|
Avnet Americas | Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644502-8) RoHS: Compliant Min Qty: 750 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001449223
|
Sager | Headers & Wire Housings 08P MTA156 CONN ASSY 18AWG LF | 0 |
|
Buy Now |
Part Details for 3-644502-8
3-644502-8 CAD Models
3-644502-8 Part Data Attributes
|
3-644502-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644502-8
TE Connectivity
(3-644502-8) 08P MTA156 CONN ASSY 18AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |
Alternate Parts for 3-644502-8
This table gives cross-reference parts and alternative options found for 3-644502-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644502-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-641223-8 | TE Connectivity | $4.5769 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | 3-644502-8 vs 3-641223-8 |
3-641222-8 | TE Connectivity | Check for Price | (3-641222-8) 08P MTA156 CONN ASSY 18AWG LF | 3-644502-8 vs 3-641222-8 |
3-640472-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | 3-644502-8 vs 3-640472-8 |
3-641150-8 | TE Connectivity | $1.0000 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | 3-644502-8 vs 3-641150-8 |
3-640607-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | 3-644502-8 vs 3-640607-8 |
3-640435-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | 3-644502-8 vs 3-640435-8 |
3-644860-8 | TE Connectivity | $51.5903 | (3-644860-8) 08P MTA156 CONN ASSY 18AWG LF | 3-644502-8 vs 3-644860-8 |
CT156F24-8-C | Pancon Corporation | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | 3-644502-8 vs CT156F24-8-C |
3-644462-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | 3-644502-8 vs 3-644462-8 |
3-644718-8 | TE Connectivity | $3.8782 | (3-644718-8) 08P MTA156 CONN ASSY 18AWG OR | 3-644502-8 vs 3-644718-8 |