-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644463-2) 02P MTA156 CONN ASSY 22AWG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1939
|
Newark | 02P Mta156 Conn Assy 22Awg Red |Amp Te Connectivity 3-644463-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
A31285-ND
|
DigiKey | CONN RCPT 2POS IDC 22AWG TIN Min Qty: 4000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1893 | Buy Now |
DISTI #
3-644463-2
|
Avnet Americas | Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644463-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1570 / $0.1773 | Buy Now |
DISTI #
571-3-644463-2
|
Mouser Electronics | Headers & Wire Housings 2P CONN ASSY 22 AWG RED RoHS: Compliant | 2223 |
|
$0.1870 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$0.1490 | Buy Now |
DISTI #
AMP3-644463-2
|
Heilind Electronics | 02P MTA156 CONN ASSY 22AWG RED | Americas - 0 in Stock |
|
$0.1684 / $0.1919 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 CONN ASSY 22AWG RED RoHS: Compliant |
2012 In Stock |
|
$0.1818 / $0.2894 | Buy Now |
DISTI #
66458053
|
Verical | Conn HDR, 02P MTA156 CONN ASSY 22AWG RED RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 2000 |
|
$0.2660 / $0.3200 | Buy Now |
DISTI #
AMP3-644463-2
|
Interstate Connecting Components | 02P MTA156 CONN ASSY 22AWG RED | 0 |
|
$0.1684 / $0.1919 | Buy Now |
DISTI #
3-644463-2
|
Avnet Abacus | Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount (Alt: 3-644463-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644463-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644463-2
TE Connectivity
(3-644463-2) 02P MTA156 CONN ASSY 22AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 3-644463-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644463-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644460-2 | (3-644460-2) 02P MTA156 CONN ASSY 18AWG ORA | TE Connectivity | 3-644463-2 vs 3-644460-2 |
3-643818-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle | TE Connectivity | 3-644463-2 vs 3-643818-2 |
3-643820-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-644463-2 vs 3-643820-2 |