Part Details for 3-643814-5 by TE Connectivity
Overview of 3-643814-5 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-643814-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1385
|
Newark | 05P Mta100 Conn Assy Pol Rib Rohs Compliant: Yes |Amp Te Connectivity 3-643814-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10990 |
|
$0.2040 | Buy Now |
DISTI #
08N2841
|
Newark | Housing, 24 Awg, 5Way, Pitch Spacing:2.54Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Mta-100 Series, Contact Termination Type:Solder, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Material:Copperrohs Compliant: Yes |Amp Te Connectivity 3-643814-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7677 |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
A31020-ND
|
DigiKey | CONN RCPT 5POS IDC 24AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
20920 In Stock |
|
$0.2194 / $0.4600 | Buy Now |
DISTI #
3-643814-5
|
Avnet Americas | Conn IDC Receptacle 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-643814-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 10720 |
|
$0.2036 | Buy Now |
DISTI #
52K4374
|
Avnet Americas | Conn IDC Receptacle 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K4374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-643814-5
|
Mouser Electronics | Headers & Wire Housings CLOSED WITH TABS 5P white tin 24 AWG RoHS: Compliant | 20963 |
|
$0.1980 / $0.3400 | Buy Now |
DISTI #
E02:0323_01939638
|
Arrow Electronics | Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2431 | Europe - 43897 |
|
$0.2105 / $0.3249 | Buy Now |
DISTI #
V36:1790_11860301
|
Arrow Electronics | Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2218 | Americas - 11273 |
|
$0.1560 / $0.1987 | Buy Now |
|
Future Electronics | MTA-100 5 Position 2.54 mm Pitch IDC Closed End Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 52 Weeks Container: Bag | 17500Bag |
|
$0.1430 / $0.1530 | Buy Now |
|
Future Electronics | MTA-100 5 Position 2.54 mm Pitch IDC Closed End Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 2500 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1910 / $0.2050 | Buy Now |
Part Details for 3-643814-5
3-643814-5 CAD Models
3-643814-5 Part Data Attributes
|
3-643814-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-643814-5
TE Connectivity
(3-643814-5) 05P MTA100 CONN ASSY POL RIB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-643814-5
This table gives cross-reference parts and alternative options found for 3-643814-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-643814-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-643816-5 | TE Connectivity | $0.2728 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle | 3-643814-5 vs 3-643816-5 |
3-644312-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | 3-643814-5 vs 3-644312-5 |
3-644313-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | 3-643814-5 vs 3-644313-5 |