Part Details for 3-6437592-9 by TE Connectivity
Overview of 3-6437592-9 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6437592-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1444
|
Newark | Toggle Switch, A Series, Dpdt, On-Off-On, Panel, 20 A, 250 V Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-6437592-9 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 | Buy Now |
DISTI #
450-2173-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
526 In Stock |
|
$27.6339 / $39.9000 | Buy Now |
DISTI #
3-6437592-9
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Baton Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk - Bulk (Alt: 3-6437592-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$17.6667 / $23.9250 | Buy Now |
DISTI #
506-3-6437592-9
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON BAT 20A PWR TOGGLE SWTCH RoHS: Compliant | 126 |
|
$27.7800 / $38.9200 | Buy Now |
DISTI #
75074015
|
RS | Toggle Switches, Double Pole - Double Throw, Brass, Silver Alloy, Rubber O-Ring | TE Connectivity 3-6437592-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3100 / $36.1100 | RFQ |
|
Future Electronics | 20 A 30 V DPDT On-Off-On Vertical Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 100 Lead time: 24 Weeks Container: Tray | 77Tray |
|
$21.2600 | Buy Now |
DISTI #
AMP3-6437592-9
|
Heilind Electronics | AWTP1504 | Americas - 0 in Stock |
|
$30.2581 | Buy Now |
|
Onlinecomponents.com | AWTP1504 RoHS: Compliant | 0 |
|
$26.0800 / $76.5400 | Buy Now |
DISTI #
83593757
|
Verical | Switch Toggle ON OFF ON DPDT Baton Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$50.1900 | Buy Now |
DISTI #
3-6437592-9
|
TTI | Toggle Switches DPDT ON-OFF-ON BAT 20A PWR TOGGLE SWTCH Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$23.2800 / $24.9400 | Buy Now |
Part Details for 3-6437592-9
3-6437592-9 CAD Models
3-6437592-9 Part Data Attributes
|
3-6437592-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6437592-9
TE Connectivity
(3-6437592-9) AWTP1504
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | CHROME | |
Actuator Length | 0.688 inch | |
Actuator Material | BRASS | |
Actuator Type | BATON TYPE | |
Body Breadth | 19.5 mm | |
Body Height | 27.6 mm | |
Body Length or Diameter | 33 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.256 inch | |
Bushing Type | M12X1.0 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.311 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |