-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL HDR ASSY R/A 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1709
|
Newark | 08P Umnl Hdr Assy R/A 94Vo Lf |Amp Te Connectivity 3-643236-0 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
2266-3-643236-0-ND
|
DigiKey | CONN HDR 8POS 0.25 GOLD PCB R/A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
964 In Stock |
|
$7.7700 / $8.2400 | Buy Now |
DISTI #
A31774-ND
|
DigiKey | CONN HDR 8POS 0.25 GOLD PCB R/A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$7.6281 / $11.3900 | Buy Now |
DISTI #
3-643236-0
|
Avnet Americas | Conn Power SKT 8 POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 3-643236-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$6.6894 / $7.5526 | Buy Now |
DISTI #
571-3-643236-0
|
Mouser Electronics | Pin & Socket Connectors 8P HDR ASSY R/A 94V0 RoHS: Compliant | 0 |
|
$7.7100 | Order Now |
DISTI #
72000373
|
RS | Connector, 08P Umnl Hdr Assy R/A 94Vo Lf | TE Connectivity 3-643236-0 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 / $11.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.3500 | Buy Now |
DISTI #
AMP3-643236-0
|
Heilind Electronics | 08P UMNL HDR ASSY R/A 94VO LF | Americas - 0 in Stock |
|
$7.9334 | Buy Now |
|
Onlinecomponents.com | 08P UMNL HDR ASSY R/A 94VO LF RoHS: Compliant |
964 Partner Stock |
|
$8.2400 / $15.5600 | Buy Now |
DISTI #
61750396
|
Verical | Conn Wire to Board HDR 8Power POS 6.35mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 964 |
|
$7.2900 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-643236-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-643236-0
TE Connectivity
08P UMNL HDR ASSY R/A 94VO LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.745 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |