Part Details for 3-641524-2 by TE Connectivity
Overview of 3-641524-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-641524-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1683
|
Newark | 02P Mta156 Pstd Conn Assy Lf |Amp Te Connectivity 3-641524-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
A113538-ND
|
DigiKey | CONN PLUG 2POS IDC 22AWG TIN Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2575 In Stock |
|
$0.5599 / $1.0800 | Buy Now |
DISTI #
3-641524-2
|
Avnet Americas | Conn IDC Connector PL 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-641524-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4367 / $0.4545 | Buy Now |
DISTI #
571-3-641524-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$0.5200 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.4650 | Buy Now |
DISTI #
AMP3-641524-2
|
Heilind Electronics | 02P MTA156 PSTD CONN ASSY LF | Americas - 0 in Stock |
|
$0.5812 / $0.5989 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$0.5420 / $0.7900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2128 |
|
$0.6510 / $1.8600 | Buy Now | |
|
Quest Components | 2000 |
|
$0.6510 / $1.8600 | Buy Now |
Part Details for 3-641524-2
3-641524-2 CAD Models
3-641524-2 Part Data Attributes
|
3-641524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641524-2
TE Connectivity
(3-641524-2) 02P MTA156 PSTD CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 3-641427-1 | |
Body Depth | 0.487 inch | |
Body/Shell Style | PLUG | |
Cable Types | SOLID, STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
Alternate Parts for 3-641524-2
This table gives cross-reference parts and alternative options found for 3-641524-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641524-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641208-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641524-2 vs 3-641208-2 |
641937-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641524-2 vs 641937-3 |
3-644767-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641524-2 vs 3-644767-2 |
3-641439-2 | (3-641439-2) 02P MTA156 PSTD CONN ASSY LF | TE Connectivity | 3-641524-2 vs 3-641439-2 |
3-647481-2 | (3-647481-2) 02P MTA156 PSTD CONN 18AWG LF | TE Connectivity | 3-641524-2 vs 3-647481-2 |
644751-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641524-2 vs 644751-2 |
3-641523-2 | (3-641523-2) 02P MTA156 POST CON ASSY LF | TE Connectivity | 3-641524-2 vs 3-641523-2 |
3-644809-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-641524-2 vs 3-644809-2 |
3-644760-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641524-2 vs 3-644760-2 |
3-647476-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 3-641524-2 vs 3-647476-2 |