-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641241-2) 02P MTA100 CONN ASSY RED LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1498
|
Newark | 02P Mta100 Conn Assy Red Lf |Amp Te Connectivity 3-641241-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
3-641241-2-ND
|
DigiKey | CONN RCPT 2POS IDC 22AWG GOLD Min Qty: 5000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5257 | Buy Now |
DISTI #
3-641241-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641241-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.5205 / $0.5701 | Buy Now |
DISTI #
571-3-641241-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 CONN ASSY RED LF RoHS: Compliant | 0 |
|
$0.5540 / $0.5770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$0.4870 | Buy Now |
DISTI #
AMP3-641241-2
|
Heilind Electronics | 02P MTA100 CONN ASSY RED LF | Americas - 0 in Stock |
|
$0.5967 / $0.6166 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY RED LF RoHS: Compliant | 5000 Factory Stock |
|
$0.5130 / $1.0740 | Buy Now |
DISTI #
AMP3-641241-2
|
Interstate Connecting Components | 02P MTA100 CONN ASSY RED LF | 0 |
|
$0.5967 / $0.6166 | Buy Now |
|
Powell Electronics | 02P MTA100 CONN ASSY RED LF Min Qty: 5000 | 3300 |
|
$0.5100 / $0.6400 | Buy Now |
DISTI #
3-641241-2
|
Avnet Abacus | (Alt: 3-641241-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641241-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641241-2
TE Connectivity
(3-641241-2) 02P MTA100 CONN ASSY RED LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-641241-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641241-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640469-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-641241-2 vs 3-640469-2 |
3-641536-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641241-2 vs 3-641536-2 |
641239-2 | (641239-2) 02P MTA100 CONN ASSY BLU 30AU | TE Connectivity | 3-641241-2 vs 641239-2 |
641191-2 | (641191-2) 02P MTA100 CONN ASSY WHT 24AWG | TE Connectivity | 3-641241-2 vs 641191-2 |
641192-2 | (641192-2) 02P MTA100 CONN ASSY BLU 26AWG | TE Connectivity | 3-641241-2 vs 641192-2 |