-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3481
|
Newark | Wtb Conn, Rcpt, 5Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-641237-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2047 |
|
$0.8010 | Buy Now |
DISTI #
3-641237-5-ND
|
DigiKey | CONN RCPT 5POS IDC 22AWG GOLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8358 In Stock |
|
$1.1483 / $1.7700 | Buy Now |
DISTI #
58K3481
|
Avnet Americas | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 58K3481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2047 Partner Stock |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
3-641237-5
|
Avnet Americas | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641237-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0782 / $1.1221 | Buy Now |
DISTI #
571-3-641237-5
|
Mouser Electronics | Headers & Wire Housings REC 05P C/E 22AWG W/O TABS RoHS: Compliant | 1952 |
|
$1.2100 / $1.9800 | Buy Now |
DISTI #
V36:1790_11862987
|
Arrow Electronics | Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2119 | Americas - 43 |
|
$1.1343 / $1.3629 | Buy Now |
|
Future Electronics | 05P MTA100 CONN ASSY RED 30AU RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
|
Future Electronics | 05P MTA100 CONN ASSY RED 30AU RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
DISTI #
AMP3-641237-5
|
Heilind Electronics | 05P MTA100 CONN ASSY RED 30AU | Americas - 0 in Stock |
|
$1.3687 / $1.4564 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 CONN ASSY RED 30AU RoHS: Compliant |
4515 In Stock |
|
$1.1300 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641237-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641237-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-641237-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641237-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644038-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-644038-5 |
3-641191-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-641191-5 |
3-643828-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-643828-5 |
3-641198-5 | (3-641198-5) 05P MTA100 CONN ASSY RED LF | TE Connectivity | 3-641237-5 vs 3-641198-5 |
3-643498-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-643498-5 |
3-641536-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-641536-5 |
3-647080-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-647080-5 |
3-641199-5 | (3-641199-5) 05P MTA100 CONN ASSY WHT LF | TE Connectivity | 3-641237-5 vs 3-641199-5 |
3-644579-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-644579-5 |
3-640471-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-641237-5 vs 3-640471-5 |