Part Details for 3-641227-8 by TE Connectivity
Overview of 3-641227-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-641227-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1407
|
Newark | 08P Mta156 Conn Assy 18Awg Lf |Amp Te Connectivity 3-641227-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $2.9400 | Buy Now |
DISTI #
3937-3-641227-8-ND
|
DigiKey | CONN RCPT 8POS IDC 18AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4620 In Stock |
|
$4.6197 / $5.9100 | Buy Now |
DISTI #
3-641227-8-ND
|
DigiKey | CONN RCPT 8POS IDC 18AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0987 | Buy Now |
DISTI #
3-641227-8
|
Avnet Americas | Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-641227-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.3360 / $2.4311 | Buy Now |
DISTI #
571-3-641227-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 CONN ASSY 18AWG LF RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.4900 | Buy Now |
DISTI #
AMP3-641227-8
|
Heilind Electronics | 08P MTA156 CONN ASSY 18AWG LF | Americas - 0 in Stock |
|
$3.1088 / $3.1552 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 CONN ASSY 18AWG LF RoHS: Compliant |
7000 Partner Stock |
|
$2.6700 / $5.8700 | Buy Now |
DISTI #
84873752
|
Verical | Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 7000 |
|
$3.3000 / $3.9500 | Buy Now |
DISTI #
74082420
|
Verical | Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$3.0200 | Buy Now |
Part Details for 3-641227-8
3-641227-8 CAD Models
3-641227-8 Part Data Attributes
|
3-641227-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641227-8
TE Connectivity
(3-641227-8) 08P MTA156 CONN ASSY 18AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.385 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
Alternate Parts for 3-641227-8
This table gives cross-reference parts and alternative options found for 3-641227-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641227-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-641223-8 | TE Connectivity | $4.5769 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | 3-641227-8 vs 3-641223-8 |
3-641222-8 | TE Connectivity | Check for Price | (3-641222-8) 08P MTA156 CONN ASSY 18AWG LF | 3-641227-8 vs 3-641222-8 |
3-640472-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | 3-641227-8 vs 3-640472-8 |
3-641150-8 | TE Connectivity | $1.0000 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | 3-641227-8 vs 3-641150-8 |
3-640607-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | 3-641227-8 vs 3-640607-8 |
3-640435-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | 3-641227-8 vs 3-640435-8 |
3-644860-8 | TE Connectivity | $51.5903 | (3-644860-8) 08P MTA156 CONN ASSY 18AWG LF | 3-641227-8 vs 3-644860-8 |
CT156F24-8-C | Pancon Corporation | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | 3-641227-8 vs CT156F24-8-C |
3-644462-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | 3-641227-8 vs 3-644462-8 |
3-644718-8 | TE Connectivity | $3.8782 | (3-644718-8) 08P MTA156 CONN ASSY 18AWG OR | 3-641227-8 vs 3-644718-8 |