Part Details for 3-641191-2 by TE Connectivity
Results Overview of 3-641191-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-641191-2 Information
3-641191-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-641191-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3468
|
Newark | Headers&wire Housings Rcpt 2P 24 Awg White |Amp Te Connectivity 3-641191-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4362 |
|
$0.9890 / $1.2000 | Buy Now |
DISTI #
01P0026
|
Newark | 02P Mta100 Conn Assy Wht Lf |Amp Te Connectivity 3-641191-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 | Buy Now |
DISTI #
3-641191-2-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2275 In Stock |
|
$0.5641 / $0.9800 | Buy Now |
DISTI #
3-641191-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641191-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.4792 | Buy Now |
DISTI #
571-3-641191-2
|
Mouser Electronics | Headers & Wire Housings RCPT 2P 24 AWG WHITE RoHS: Compliant | 4719 |
|
$0.4890 / $0.9800 | Buy Now |
|
TE Connectivity | 02P MTA100 CONN ASSY WHT LF Connector Product Type: Connector Assembly Connector & Housing Type:... more RoHS: Compliant Min Qty: 1 | 2275 |
|
$0.6800 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 28 Weeks Container: Bag |
0 Bag |
|
$0.4360 | Buy Now |
DISTI #
AMP3-641191-2
|
Heilind Electronics | 02P MTA100 CONN ASSY WHT LF | Americas - 0 in Stock |
|
$0.5440 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY WHT LF RoHS: Compliant |
8182 In Stock |
|
$0.4675 / $0.6730 | Buy Now |
DISTI #
87066657
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 4362 |
|
$0.5800 | Buy Now |