-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641190-8) 08P MTA100 CONN ASSY RED LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1226
|
Newark | Wtb Conn, Rcpt, 8Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-641190-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 954 |
|
$2.6700 / $2.8900 | Buy Now |
DISTI #
3-641190-8-ND
|
DigiKey | CONN RCPT 8POS IDC 22AWG GOLD Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
1448 In Stock |
|
$2.5038 / $3.8500 | Buy Now |
DISTI #
3-641190-8
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641190-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Bulk | 674 Factory Stock |
|
$2.1496 / $2.4270 | Buy Now |
DISTI #
18R1226
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 18R1226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 954 Partner Stock |
|
$3.1500 / $3.6700 | Buy Now |
DISTI #
571-3-641190-8
|
Mouser Electronics | Headers & Wire Housings RCPT 8P 22 AWG RED RoHS: Compliant | 16 |
|
$2.6500 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP3-641190-8
|
Heilind Electronics | 08P MTA100 CONN ASSY RED LF | Americas - 1357 in Stock |
|
$2.4026 / $2.5874 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 CONN ASSY RED LF RoHS: Compliant |
3024 On Order |
|
$2.2000 / $3.1600 | Buy Now |
DISTI #
3-641190-8
|
TTI | Headers & Wire Housings RCPT 8P 22 AWG RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.2100 | Buy Now |
DISTI #
AMP3-641190-8
|
Interstate Connecting Components | 08P MTA100 CONN ASSY RED LF | 407 |
|
$2.4026 / $2.5874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641190-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641190-8
TE Connectivity
(3-641190-8) 08P MTA100 CONN ASSY RED LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-641190-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641190-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641239-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641190-8 vs 641239-8 |
3-641653-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 3-641190-8 vs 3-641653-8 |