-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641127-8) 08P MTA100 HDR ASSY FL/RA LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1073
|
Newark | 08P Mta100 Hdr Assy Fl/Ra Lf |Amp Te Connectivity 3-641127-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.4900 | Buy Now |
DISTI #
3-641127-8-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5669 | Buy Now |
DISTI #
3-641127-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641127-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3359 / $1.5083 | Buy Now |
DISTI #
571-3-641127-8
|
Mouser Electronics | Headers & Wire Housings HDR 08P R/A F-LOCK RoHS: Compliant | 0 |
|
$1.4500 / $1.4700 | Order Now |
|
Future Electronics | 8 Position Single Row 2.54 mm Wire to Board Right Angle Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.3400 | Buy Now |
|
Future Electronics | 8 Position Single Row 2.54 mm Wire to Board Right Angle Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
AMP3-641127-8
|
Heilind Electronics | 08P MTA100 HDR ASSY FL/RA LF | Americas - 0 in Stock |
|
$1.4931 / $1.6080 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 HDR ASSY FL/RA LF RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
DISTI #
AMP3-641127-8
|
Interstate Connecting Components | 08P MTA100 HDR ASSY FL/RA LF | 0 |
|
$1.4931 / $1.6080 | Buy Now |
DISTI #
3-641127-8
|
Avnet Abacus | (Alt: 3-641127-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641127-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641127-8
TE Connectivity
(3-641127-8) 08P MTA100 HDR ASSY FL/RA LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641127-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641127-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644861-8 | (2-644861-8) 08P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 3-641127-8 vs 2-644861-8 |
1241150-8 | 8P MOD II BREAK AWAY HDR , SMD, BLISTER | TE Connectivity | 3-641127-8 vs 1241150-8 |
641216-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 3-641127-8 vs 641216-8 |
826631-8 | AMPMODU II PIN HEADER | TE Connectivity | 3-641127-8 vs 826631-8 |
647016-8 | (647016-8) 08P MTA100 PSTD CONN ASSY 15AU | TE Connectivity | 3-641127-8 vs 647016-8 |
TLW-109-01-T-S-RA-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-641127-8 vs TLW-109-01-T-S-RA-08 |
75160-127-08LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641127-8 vs 75160-127-08LF |
3-644694-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641127-8 vs 3-644694-8 |
75160-124-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-641127-8 vs 75160-124-08 |
644886-8 | (644886-8) 08P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 3-641127-8 vs 644886-8 |