-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641113-2) 02P MTA156 HDR ASSY 15AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6181
|
Newark | 02P Mta156 Hdr Assy 15Au Lf |Amp Te Connectivity 3-641113-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.9800 | Buy Now |
DISTI #
18R0993
|
Newark | 02P Mta156 Hdr Assy 15Au Lf |Amp Te Connectivity 3-641113-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4690 | Buy Now |
DISTI #
3-641113-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-641113-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$0.4436 / $0.6467 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$0.4436 / $0.6467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641113-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641113-2
TE Connectivity
(3-641113-2) 02P MTA156 HDR ASSY 15AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.125 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641113-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641113-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641937-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641113-2 vs 641937-3 |
403590151 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641113-2 vs 403590151 |
3-644633-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641113-2 vs 3-644633-2 |
3-647481-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 3-641113-2 vs 3-647481-2 |
3-644766-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641113-2 vs 3-644766-2 |
3-641523-2 | (3-641523-2) 02P MTA156 POST CON ASSY LF | TE Connectivity | 3-641113-2 vs 3-641523-2 |
644751-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641113-2 vs 644751-2 |
3-644756-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641113-2 vs 3-644756-2 |
3-643995-2 | (3-643995-2) 02P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 3-641113-2 vs 3-643995-2 |
3-641203-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641113-2 vs 3-641203-2 |