-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640477-2) 02 CIR MTA156 ASSY ON TAPE LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0847
|
Newark | 02 Cir Mta156 Assy On Tape Lf |Amp Te Connectivity 3-640477-2 Min Qty: 7600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
A144567CT-ND
|
DigiKey | CONN RCPT 2POS IDC 18AWG TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7540 In Stock |
|
$0.1739 / $0.3700 | Buy Now |
DISTI #
3-640477-2
|
Avnet Americas | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 3-640477-2) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.1753 / $0.1920 | Buy Now |
DISTI #
571-3-640477-2
|
Mouser Electronics | Headers & Wire Housings 02 CIR MTA156 ASSY RoHS: Compliant | 0 |
|
$0.1730 / $0.1830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 7600 Container: Reel | 0Reel |
|
$0.1637 | Buy Now |
DISTI #
AMP3-640477-2
|
Heilind Electronics | 02 CIR MTA156 ASSY ON TAPE LF | Americas - 0 in Stock5700 On Order |
|
$0.1849 / $0.2076 | Buy Now |
|
Onlinecomponents.com | 02 CIR MTA156 ASSY ON TAPE LF RoHS: Compliant |
7600 In Stock |
|
$0.1777 / $0.2062 | Buy Now |
DISTI #
3-640477-2
|
TTI | Headers & Wire Housings 02 CIR MTA156 ASSY Min Qty: 7600 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1720 | Buy Now |
DISTI #
AMP3-640477-2
|
Interstate Connecting Components | 02 CIR MTA156 ASSY ON TAPE LF | 03800 On Order |
|
$0.1849 / $0.2076 | Buy Now |
|
Master Electronics | 02 CIR MTA156 ASSY ON TAPE LF RoHS: Compliant |
7600 In Stock |
|
$0.1777 / $0.2062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640477-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640477-2
TE Connectivity
(3-640477-2) 02 CIR MTA156 ASSY ON TAPE LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.355 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 3-640477-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640477-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644662-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-644662-2 |
3-640480-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-640480-2 |
3-641218-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-641218-2 |
3-641151-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-641151-2 |
3-641223-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-641223-2 |
3-641222-2 | (3-641222-2) 02P MTA156 CONN ASSY 18AWG LF | TE Connectivity | 3-640477-2 vs 3-641222-2 |
3-644468-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-644468-2 |
3-641150-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-641150-2 |
3-644783-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-644783-2 |
3-641149-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-640477-2 vs 3-641149-2 |