Part Details for 3-640428-4 by TE Connectivity
Overview of 3-640428-4 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-640428-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4335
|
Newark | Wire-Board Connector Receptacle, 4 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640428-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4875 |
|
$0.2340 / $0.5190 | Buy Now |
DISTI #
A31230-ND
|
DigiKey | CONN RCPT 4POS IDC 22AWG TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25079 In Stock |
|
$0.2172 / $0.3700 | Buy Now |
DISTI #
3-640428-4
|
Avnet Americas | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640428-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2032 / $0.2115 | Buy Now |
DISTI #
52K4335
|
Avnet Americas | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 52K4335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 14104 Partner Stock |
|
$0.2840 / $0.5190 | Buy Now |
DISTI #
571-3-640428-4
|
Mouser Electronics | Headers & Wire Housings CLOSED W/O TABS 4P L.R. red 22 AWG RoHS: Compliant | 8782 |
|
$0.2190 / $0.4300 | Buy Now |
DISTI #
V36:1790_07467591
|
Arrow Electronics | Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 19095 |
|
$0.2061 / $0.4231 | Buy Now |
DISTI #
E02:0323_01938997
|
Arrow Electronics | Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2429 | Europe - 5962 |
|
$0.2196 / $0.4507 | Buy Now |
DISTI #
V36:1790_14355338
|
Arrow Electronics | Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2110 | Americas - 3 |
|
$0.2041 / $0.2582 | Buy Now |
|
Future Electronics | MTA-156 Single Row 4 Position 3.96 mm Pitch 22 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 60Box |
|
$0.1990 / $0.2400 | Buy Now |
DISTI #
AMP3-640428-4
|
Heilind Electronics | 04P MTA156 CONN ASSY 22AWG RED | Americas - 12644 in Stock7500 On Order |
|
$0.2402 / $0.3037 | Buy Now |
Part Details for 3-640428-4
3-640428-4 CAD Models
3-640428-4 Part Data Attributes
|
3-640428-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640428-4
TE Connectivity
(3-640428-4) 04P MTA156 CONN ASSY 22AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 3-640428-4
This table gives cross-reference parts and alternative options found for 3-640428-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640428-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE156F22-4-RA | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640428-4 vs CE156F22-4-RA |
CE156F22-4-DB | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640428-4 vs CE156F22-4-DB |
CE156F22-4-D | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640428-4 vs CE156F22-4-D |
CE156F22-04 | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, | 3-640428-4 vs CE156F22-04 |
CE156F22-4-C | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, IDC Terminal, Locking, Plug | 3-640428-4 vs CE156F22-4-C |
CE156F22-4-DA | Pancon Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640428-4 vs CE156F22-4-DA |