Part Details for 3-634-15 by Bernstein AG
Overview of 3-634-15 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-634-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-3-634-15
|
TME | Pliers, curved,half-rounded nose, ESD, 120mm Min Qty: 1 | 2 |
|
$23.7300 / $25.4300 | Buy Now |
DISTI #
02L6177
|
Bürklin Elektronik | ESD-snipe nose pliers, L 120 mm, 55 g, 3-634-15 Min Qty: 1 | 4 |
|
$21.0194 / $25.3853 | Buy Now |