Part Details for 3-582217-9 by TE Connectivity
Overview of 3-582217-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-582217-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-582217-9-ND
|
DigiKey | TAPER BLOCK, 60 CAV Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAPER BLOCK, 60 CAV RoHS: Compliant |
1 In Stock |
|
$792.9500 / $2,386.9800 | Buy Now |
|
Master Electronics | TAPER BLOCK, 60 CAV RoHS: Compliant |
1 In Stock |
|
$792.9500 / $2,386.9800 | Buy Now |
Part Details for 3-582217-9
3-582217-9 CAD Models
3-582217-9 Part Data Attributes
|
3-582217-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-582217-9
TE Connectivity
TAPER BLOCK, 60 CAV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 41661; 41662; 41663; 41664; 41666 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Total Number of Contacts | 60 |