Part Details for 3-5646457-0 by TE Connectivity
Overview of 3-5646457-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5646457-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5646457-0-ND
|
DigiKey | CONN HEADER 88POS 2MM PRESS-FIT Min Qty: 720 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4857 | Buy Now |
DISTI #
3-5646457-0
|
Avnet Americas | AMP3-5646457-0 - Bulk (Alt: 3-5646457-0) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1672 | Buy Now |
DISTI #
571-3-5646457-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-F PIN 088 POS RoHS: Compliant | 0 |
|
$5.1400 / $8.3300 | Order Now |
DISTI #
72135807
|
RS | Connector, 2MM, Hm, Asy, T-F, Pin,088 Pos | TE Connectivity 3-5646457-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 240 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.0500 | Buy Now |
DISTI #
AMP3-5646457-0
|
Heilind Electronics | 2MM HM,ASY,T-F,PIN,088 PO | Americas - 0 in Stock |
|
$4.7236 / $5.1308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $8.9400 | Buy Now |
DISTI #
AMP3-5646457-0
|
Interstate Connecting Components | 2MM HM,ASY,T-F,PIN,088 PO | 0 |
|
$4.7236 / $5.1308 | Buy Now |
|
Powell Electronics | 2MM HM,ASY,T-F,PIN,088 POS Min Qty: 720 | 430 |
|
$3.8615 / $5.2886 | Buy Now |
DISTI #
000000000003952383
|
Sager | Hard Metric Connectors 2MM HM ASY T-F PIN 088 POS Min Qty: 20 | 0 |
|
$4.7700 | Buy Now |
Part Details for 3-5646457-0
3-5646457-0 CAD Models
3-5646457-0 Part Data Attributes
|
3-5646457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5646457-0
TE Connectivity
Board Connector, 88 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.98 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.843 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 7500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-5646457-0
This table gives cross-reference parts and alternative options found for 3-5646457-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5646457-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646457-9 | HEADER CONNECTOR,PCB MNT,RECEPT,88 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING,GRAY | TE Connectivity | 3-5646457-0 vs 5646457-9 |