Part Details for 3-5582152-9 by TE Connectivity
Overview of 3-5582152-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 3-5582152-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5582152-9
|
Avnet Americas | Conn Printed Circuit Edge Connector PL 35 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 3-5582152-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001650638
|
Sager | Standard Card Edge Connectors 35 AMP BLADE HDR ASSY | 0 |
|
Buy Now | |
DISTI #
3-5582152-9
|
Avnet Abacus | Conn Printed Circuit Edge Connector PL 35 POS 5.08mm Solder ST Thru-Hole (Alt: 3-5582152-9) RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Abacus - 0 |
|
Buy Now |
Part Details for 3-5582152-9
3-5582152-9 CAD Models
3-5582152-9 Part Data Attributes
|
3-5582152-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5582152-9
TE Connectivity
35 AMP BLADE HDR ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |