-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 DEG COVER KIT 36 POS BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1170
|
Newark | D-Sub Tools&hardware Strain Relief Cvr 36 90 |Amp Te Connectivity 3-552414-1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.6600 | Buy Now |
DISTI #
A24278-ND
|
DigiKey | 90 DEG COVER KIT 36 POS 2 PC PT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
136 In Stock |
|
$2.8757 / $5.4200 | Buy Now |
DISTI #
3-552414-1
|
Avnet Americas | Connector Accessories 36 POS 2.16 IEEE 488 Strain Relief Cover Bulk Polyphenylene Black - Bulk (Alt: 3-552414-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7147 / $3.2668 | Buy Now |
DISTI #
571-35524141
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF CVR 36 90 Snap-On RoHS: Compliant | 149 |
|
$2.8700 / $5.2400 | Buy Now |
DISTI #
70084231
|
RS | CHAMP IDC 90 degree Snap-On Strain Relief Cover, 36 Position | TE Connectivity 3-552414-1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $4.8500 | RFQ |
|
Future Electronics | 90 DEG COVER KIT 36 POS BLK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Kit | 0Kit |
|
$3.0300 / $3.1600 | Buy Now |
DISTI #
AMP3-552414-1
|
Heilind Electronics | 90 DEG COVER KIT 36 POS BLK | Americas - 0 in Stock |
|
$2.8865 / $3.5393 | Buy Now |
|
Onlinecomponents.com | 90 DEG COVER KIT 36 POS BLK RoHS: Compliant |
419 In Stock |
|
$2.9600 / $4.9200 | Buy Now |
DISTI #
83350298
|
Verical | Connector Accessories Cover Straight Black Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2110 | Americas - 320 |
|
$4.6800 / $6.3960 | Buy Now |
DISTI #
83153384
|
Verical | Connector Accessories Cover Straight Black Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 99 |
|
$4.8400 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-552414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-552414-1
TE Connectivity
90 DEG COVER KIT 36 POS BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHENYLENE OXIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |