There are no models available for this part yet.
Overview of 3-535598-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 3-535598-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H4784
|
Newark | 64 Modiv Vrt Dr Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 3-535598-3 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.4300 | Buy Now | |
DISTI #
3-535598-3-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD PCB Min Qty: 420 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6414 | Buy Now | |
DISTI #
3-535598-3
|
Avnet Americas | Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 3-535598-3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 7 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$7.9637 | Buy Now | |
DISTI #
571-3-535598-3
|
Mouser Electronics | Headers & Wire Housings 64 MODIV VRT DR CE RCPT ASSY RoHS: Not Compliant | 0 |
|
$7.0500 / $8.2100 | Order Now | |
DISTI #
AMP3-535598-3
|
Heilind Electronics | 64 MODIV VRT DR CE RCPT A | Americas - 0 in Stock |
|
$7.1379 / $7.8344 | Buy Now | |
Onlinecomponents.com | 64 MODIV VRT DR CE RCPT ASSY | 0 |
|
$6.5200 / $13.6500 | Buy Now | ||
DISTI #
AMP3-535598-3
|
Interstate Connecting Components | 64 MODIV VRT DR CE RCPT A | 0 |
|
$7.1379 / $7.8344 | Buy Now | |
DISTI #
3-535598-3
|
Avnet Abacus | (Alt: 3-535598-3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 7 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 64 MODIV VRT DR CE RCPT ASSY | 0 |
|
$6.5200 / $13.6500 | Buy Now |
CAD Models for 3-535598-3 by TE Connectivity
Part Data Attributes for 3-535598-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.238 inch
|
Body Depth
|
0.198 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
12 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
100 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.502 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.417 N
|
Alternate Parts for 3-535598-3
This table gives cross-reference parts and alternative options found for 3-535598-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-535598-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-534998-2 | 64 MODIV VRT DR CE 100/125 | TE Connectivity | 3-535598-3 vs 3-534998-2 |
8-534206-2 | 64 MODII VRT DR CE 100/115 | TE Connectivity | 3-535598-3 vs 8-534206-2 |
3-534206-2 | 64 MODII VRT DR CE 100/115 | TE Connectivity | 3-535598-3 vs 3-534206-2 |